XC4013XLA-07PQG208C
vs
AT40K40-2FQC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
ATMEL CORP
Part Package Code
QFP
QFP
Package Description
FQFP,
40 X 40 MM, PLASTIC, QFP-304
Pin Count
208
304
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO USE 30000 GATES
MAXIMUM USABLE GATES 50000
Clock Frequency-Max
294 MHz
Combinatorial Delay of a CLB-Max
0.9 ns
2.2 ns
JESD-30 Code
S-PQFP-G208
S-PQFP-G304
JESD-609 Code
e3
e0
Length
28 mm
40 mm
Moisture Sensitivity Level
3
Number of CLBs
576
2304
Number of Equivalent Gates
10000
40000
Number of Inputs
160
384
Number of Outputs
160
384
Number of Terminals
208
304
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
Organization
576 CLBS, 10000 GATES
2304 CLBS, 40000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.05 mm
Supply Voltage-Max
3.6 V
5.25 V
Supply Voltage-Min
3 V
4.75 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
40 mm
Base Number Matches
1
1
Number of Logic Cells
2304
Package Equivalence Code
QFP304,1.7SQ,20
Compare XC4013XLA-07PQG208C with alternatives
Compare AT40K40-2FQC with alternatives