AT40493-33QC vs AT40392-33 feature comparison

AT40493-33QC Atmel Corporation

Buy Now Datasheet

AT40392-33 Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP QFP
Package Description QFP, QFP, QFP160,1.2SQ
Pin Count 160 160
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-PQFP-G160 S-PQFP-G160
Number of Terminals 160 160
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROPROCESSOR CIRCUIT MICROPROCESSOR CHIPSET, IBM PC
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Constituent1 of Chipset 80386DX
Constituent2 of Chipset 80387DX
JESD-609 Code e0
Package Equivalence Code QFP160,1.2SQ
Part Descp of Constituent1 CPU
Part Descp of Constituent2 NUMERIC CO-PROCESSOR
Terminal Finish TIN LEAD
Terminal Pitch 0.635 mm

Compare AT40493-33QC with alternatives

Compare AT40392-33 with alternatives