AT3864L-12DI
vs
GVT72512A8J-12LI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
120 ns
12 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-XDIP-T28
R-PDSO-J36
Memory Density
65536 bit
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Terminals
28
36
Number of Words
8192 words
524288 words
Number of Words Code
8000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
8KX8
512KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
SOJ
Package Equivalence Code
DIP28,.6
SOJ36,.44
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.00005 A
0.0016 A
Standby Voltage-Min
2 V
2 V
Supply Current-Max
0.035 mA
0.21 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
No
Package Description
SOJ-36
JESD-609 Code
e0
Length
23.67 mm
Number of Functions
1
Seated Height-Max
3.76 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Terminal Finish
TIN LEAD
Width
10.16 mm
Compare AT3864L-12DI with alternatives
Compare GVT72512A8J-12LI with alternatives