Part Details for AT3864L-12DI by Microchip Technology Inc
Overview of AT3864L-12DI by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT3864L-12DI
AT3864L-12DI CAD Models
AT3864L-12DI Part Data Attributes
|
AT3864L-12DI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT3864L-12DI
Microchip Technology Inc
SRAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T28 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AT3864L-12DI
This table gives cross-reference parts and alternative options found for AT3864L-12DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT3864L-12DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CXK5864PN-12L | Sony Semiconductor | Check for Price | Standard SRAM, 8KX8, 120ns, CMOS, PDIP28 | AT3864L-12DI vs CXK5864PN-12L |
CXK58257AYM-12LX | Sony Semiconductor | Check for Price | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28 | AT3864L-12DI vs CXK58257AYM-12LX |
GVT72512A8J-12L | Cypress Semiconductor | Check for Price | Standard SRAM, 512KX8, 12ns, CMOS, PDSO36 | AT3864L-12DI vs GVT72512A8J-12L |
CXK5864PN-12LL | Sony Semiconductor | Check for Price | Standard SRAM, 8KX8, 120ns, CMOS, PDIP28 | AT3864L-12DI vs CXK5864PN-12LL |
CY7C186-12DMB | Cypress Semiconductor | Check for Price | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, | AT3864L-12DI vs CY7C186-12DMB |
CY7C186-12PC | Cypress Semiconductor | Check for Price | Standard SRAM, 8KX8, 12ns, CMOS, PDIP28 | AT3864L-12DI vs CY7C186-12PC |
CY7C162-12DMB | Cypress Semiconductor | Check for Price | Standard SRAM, 16KX4, 12ns, CMOS, CDIP28, | AT3864L-12DI vs CY7C162-12DMB |
CXK5864M-12LL | Sony Semiconductor | Check for Price | Standard SRAM, 8KX8, 120ns, CMOS, PDSO28 | AT3864L-12DI vs CXK5864M-12LL |
CY7C162-12LMB | Cypress Semiconductor | Check for Price | Standard SRAM, 16KX4, 12ns, CMOS, CQCC28, | AT3864L-12DI vs CY7C162-12LMB |
CY7C161-12DMB | Cypress Semiconductor | Check for Price | Standard SRAM, 16KX4, 12ns, CMOS, CDIP28, | AT3864L-12DI vs CY7C161-12DMB |