AT30TSE752-SS8-B vs MCP9801-M/MS feature comparison

AT30TSE752-SS8-B Microchip Technology Inc

Buy Now Datasheet

MCP9801-M/MS Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-8 TSSOP8,.19
Reach Compliance Code unknown compliant
Samacsys Manufacturer Microchip Microchip
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 3.9 mm 3 mm
Body Height 1.375 mm 1.1 mm
Body Length or Diameter 4.925 mm 3 mm
Housing PLASTIC PLASTIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 12 12
Number of Terminals 8 8
Operating Current-Max 2 mA 0.2 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP8,.24 TSSOP8,.19
Package Shape/Style RECTANGULAR SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 5 Weeks, 4 Days
JESD-609 Code e3
Output Voltage-Min 0.4 V
Terminal Finish Matte Tin (Sn)

Compare AT30TSE752-SS8-B with alternatives

Compare MCP9801-M/MS with alternatives