AT30TSE752-SS8-B vs MCP9800A7T-M/OT feature comparison

AT30TSE752-SS8-B Atmel Corporation

Buy Now Datasheet

MCP9800A7T-M/OT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Package Description 0.150 INCH, GREEN, PLASTIC, MS-012-AA, SOIC-8 TSOP5/6,.11,37
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.39.00.01
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 3.9 mm 1.63 mm
Body Height 1.55 mm 1.18 mm
Body Length or Diameter 4.925 mm 2.95 mm
Housing PLASTIC PLASTIC
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 12 12
Number of Terminals 8 5
Operating Current-Max 0.23 mA 0.4 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP8,.25 TSOP5/6,.11,37
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Pbfree Code Yes
Additional Feature TS 16949
Output Voltage-Min 0.4 V

Compare AT30TSE752-SS8-B with alternatives

Compare MCP9800A7T-M/OT with alternatives