AT30TS750-MA8-T vs AT30TSE752-SS8-T feature comparison

AT30TS750-MA8-T Microchip Technology Inc

Buy Now Datasheet

AT30TSE752-SS8-T Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description UDFN-8 SOIC-8
Reach Compliance Code unknown unknown
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 2 mm 3.9 mm
Body Height 0.55 mm 1.375 mm
Body Length or Diameter 3 mm 4.925 mm
Housing PLASTIC PLASTIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 12 12
Number of Terminals 8 8
Operating Current-Max 0.23 mA 2 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOLCC8,.12,20 SOP8,.24
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare AT30TS750-MA8-T with alternatives

Compare AT30TSE752-SS8-T with alternatives