AT29C010-12DC vs MFM8126JMB-12E feature comparison

AT29C010-12DC Atmel Corporation

Buy Now Datasheet

MFM8126JMB-12E APTA Group Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP APTA GROUP INC
Part Package Code DIP QFJ
Package Description DIP, DIP32,.6 QCCJ, LDCC32,.5X.6
Pin Count 32 32
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature AUTOMATIC WRITE; HARDWARE & SOFTWARE DATA PROTECTION
Command User Interface NO YES
Data Polling YES YES
JESD-30 Code R-GDIP-T32 R-CQCC-J32
JESD-609 Code e0 e0
Length 42.3 mm 14.03 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 1K 8
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCJ
Package Equivalence Code DIP32,.6 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.72 mm 4.32 mm
Sector Size 128 16K
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.05 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 15.24 mm 11.5 mm
Base Number Matches 1 1
Endurance 100000 Write/Erase Cycles
Screening Level MIL-STD-883

Compare AT29C010-12DC with alternatives

Compare MFM8126JMB-12E with alternatives