Part Details for MFM8126JMB-12E by APTA Group Inc
Overview of MFM8126JMB-12E by APTA Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MFM8126JMB-12E
MFM8126JMB-12E CAD Models
MFM8126JMB-12E Part Data Attributes:
|
MFM8126JMB-12E
APTA Group Inc
Buy Now
Datasheet
|
Compare Parts:
MFM8126JMB-12E
APTA Group Inc
Flash, 128KX8, 120ns, CQCC32, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTA GROUP INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-CQCC-J32 | |
JESD-609 Code | e0 | |
Length | 14.03 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.32 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.5 mm |
Alternate Parts for MFM8126JMB-12E
This table gives cross-reference parts and alternative options found for MFM8126JMB-12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFM8126JMB-12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49F010-12JL | Flash, 128KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | MFM8126JMB-12E vs AT49F010-12JL |
MFM8126JI-12 | Flash, 128KX8, 120ns, CQCC32, CERAMIC, LCC-32 | Mosaic Semiconductor Inc | MFM8126JMB-12E vs MFM8126JI-12 |
M29F010IF12R | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Motorola Semiconductor Products | MFM8126JMB-12E vs M29F010IF12R |
AM29F010B-120JI | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | MFM8126JMB-12E vs AM29F010B-120JI |
AT29C010A-12JCT/R | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | MFM8126JMB-12E vs AT29C010A-12JCT/R |
KM29C010J-12 | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Samsung Semiconductor | MFM8126JMB-12E vs KM29C010J-12 |
TMS29F010-12C5FML | 128KX8 FLASH 5V PROM, 120ns, PQCC32, 1.27 MM PITCH, PLASTIC, LCC-32 | Texas Instruments | MFM8126JMB-12E vs TMS29F010-12C5FML |
AT49HF010-12JI | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | MFM8126JMB-12E vs AT49HF010-12JI |
W29EE011P-12A | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | MFM8126JMB-12E vs W29EE011P-12A |
AT29C010A-12JIT/R | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | MFM8126JMB-12E vs AT29C010A-12JIT/R |