AT28LV64B-20PC vs AT28LV64B-20PI feature comparison

AT28LV64B-20PC Atmel Corporation

Buy Now Datasheet

AT28LV64B-20PI Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIP DIP
Package Description DIP, DIP28,.6 DIP, DIP28,.6
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
kg CO2e/kg 12
Average Weight (mg) 6890.8
CO2e (mg) 82689.598
Category CO2 Kg 12
Compliance Temperature Grade Commercial: +0C to +70C
Candidate List Date 2016-06-20
Access Time-Max 200 ns 200 ns
Additional Feature AUTOMATIC WRITE AUTOMATIC WRITE
Command User Interface NO NO
Data Polling YES YES
Endurance 10000 Write/Erase Cycles 10000 Write/Erase Cycles
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Length 36.95 mm 36.95 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Page Size 64 words 64 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.59 mm 5.59 mm
Standby Current-Max 0.00002 A 0.00005 A
Supply Current-Max 0.015 mA 0.015 mA
Supply Voltage-Max (Vsup) 3.63 V 3.63 V
Supply Voltage-Min (Vsup) 2.97 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Width 15.24 mm 15.24 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1

Compare AT28LV64B-20PC with alternatives

Compare AT28LV64B-20PI with alternatives