Part Details for AT28LV64B-20PC by Atmel Corporation
Overview of AT28LV64B-20PC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PC-G | Rochester Electronics | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM |
Part Details for AT28LV64B-20PC
AT28LV64B-20PC CAD Models
AT28LV64B-20PC Part Data Attributes
|
AT28LV64B-20PC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28LV64B-20PC
Atmel Corporation
EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.95 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.59 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28LV64B-20PC
This table gives cross-reference parts and alternative options found for AT28LV64B-20PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28LV64B-20PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
28LV64AF-20I/P | 8K X 8 EEPROM 3V, 200 ns, PDIP28, PLASTIC, DIP-28 | Microchip Technology Inc | AT28LV64B-20PC vs 28LV64AF-20I/P |
24LV64A--20I/P | 8K X 8 EEPROM 3V, 200 ns, PDIP28, PLASTIC, DIP-28 | Microchip Technology Inc | AT28LV64B-20PC vs 24LV64A--20I/P |
CAT28LV65PA-20 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | AT28LV64B-20PC vs CAT28LV65PA-20 |
AT28LV64-20PC | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | AT28LV64B-20PC vs AT28LV64-20PC |
CAT28LV65PI-20 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | AT28LV64B-20PC vs CAT28LV65PI-20 |
CAT28LV64LI-20 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, LEAD AND HALOGEN FREE, PLASTIC, DIP-28 | Catalyst Semiconductor | AT28LV64B-20PC vs CAT28LV64LI-20 |
28LV64A-20I/P | 8K X 8 EEPROM 3V, 200 ns, PDIP28, PLASTIC, DIP-28 | Microchip Technology Inc | AT28LV64B-20PC vs 28LV64A-20I/P |
NM28C64LN28 | 8KX8 EEPROM 3V, 200ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Texas Instruments | AT28LV64B-20PC vs NM28C64LN28 |
CAT28LV65LA-20 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, PLASTIC, LEAD AND HALOGEN FREE, DIP-28 | Catalyst Semiconductor | AT28LV64B-20PC vs CAT28LV65LA-20 |
CAT28LV65L-20 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, PLASTIC, LEAD AND HALOGEN FREE, DIP-28 | Catalyst Semiconductor | AT28LV64B-20PC vs CAT28LV65L-20 |