AT28LV256-30TC vs CAT28LV256H13-30TE7 feature comparison

AT28LV256-30TC Atmel Corporation

Buy Now Datasheet

CAT28LV256H13-30TE7 Catalyst Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP CATALYST SEMICONDUCTOR INC
Part Package Code TSOP TSOP
Package Description TSOP1, TSOP1,
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 300 ns 300 ns
Additional Feature AUTOMATIC WRITE
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 11.8 mm 11.8 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.55 mm 0.55 mm
Terminal Position DUAL DUAL
Width 8 mm 8 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 2
Terminal Finish MATTE TIN

Compare AT28LV256-30TC with alternatives