Part Details for AT28LV256-30TC by Atmel Corporation
Overview of AT28LV256-30TC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AT28LV256-30TC
AT28LV256-30TC CAD Models
AT28LV256-30TC Part Data Attributes:
|
AT28LV256-30TC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28LV256-30TC
Atmel Corporation
EEPROM, 32KX8, 300ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 300 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for AT28LV256-30TC
This table gives cross-reference parts and alternative options found for AT28LV256-30TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28LV256-30TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28LV256-30TIT/R | EEPROM, 32KX8, 300ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT28LV256-30TC vs AT28LV256-30TIT/R |
CAT28LV256T13I-30TE7 | 32KX8 EEPROM 3V, 300ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | AT28LV256-30TC vs CAT28LV256T13I-30TE7 |
CAT28LV256H13I-30TE7 | 32KX8 EEPROM 3V, 300ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | AT28LV256-30TC vs CAT28LV256H13I-30TE7 |
CAT28LV256HT13-30TE13 | 32KX8 EEPROM 3V, 300ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | AT28LV256-30TC vs CAT28LV256HT13-30TE13 |
CAT28LV256HT13I-30T | 32KX8 EEPROM 3V, 300ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | AT28LV256-30TC vs CAT28LV256HT13I-30T |
CAT28LV256H13-30TE13 | 32KX8 EEPROM 3V, 300ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | AT28LV256-30TC vs CAT28LV256H13-30TE13 |
CAT28LV256HT13-30T | 32KX8 EEPROM 3V, 300ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | AT28LV256-30TC vs CAT28LV256HT13-30T |
CAT28LV256HT13-30TE7 | 32KX8 EEPROM 3V, 300ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | AT28LV256-30TC vs CAT28LV256HT13-30TE7 |
CAT28LV256HT13I-30TE13 | 32KX8 EEPROM 3V, 300ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | AT28LV256-30TC vs CAT28LV256HT13I-30TE13 |
CAT28LV256T13I-30TE13 | 32KX8 EEPROM 3V, 300ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | AT28LV256-30TC vs CAT28LV256T13I-30TE13 |