AT28C256F-25SC vs AT28C256E-25SCT/R feature comparison

AT28C256F-25SC Atmel Corporation

Buy Now Datasheet

AT28C256E-25SCT/R Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, SOP28,.4 0.300 INCH, PLASTIC, SOIC-28
Pin Count 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 250 ns
Additional Feature AUTOMATIC WRITE AUTOMATIC WRITE
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e0
Length 17.9 mm 17.9 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Page Size 64 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Standby Current-Max 0.0002 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Width 7.5 mm 7.5 mm
Write Cycle Time-Max (tWC) 3 ms
Base Number Matches 2 2

Compare AT28C256F-25SC with alternatives

Compare AT28C256E-25SCT/R with alternatives