AT28C256F-25SC
vs
AT28C256E-25UM/883
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
SOIC
PGA
Package Description
SOP, SOP28,.4
PGA, PGA28,5X6
Pin Count
28
28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
250 ns
250 ns
Additional Feature
AUTOMATIC WRITE
AUTOMATIC WRITE
Command User Interface
NO
NO
Data Polling
YES
YES
Endurance
10000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G28
R-CPGA-P28
JESD-609 Code
e0
e0
Length
17.9 mm
16.51 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
32KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
PGA
Package Equivalence Code
SOP28,.4
PGA28,5X6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
GRID ARRAY
Page Size
64 words
64 words
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
4.4 mm
Standby Current-Max
0.0002 A
0.0003 A
Supply Current-Max
0.05 mA
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
PIN/PEG
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
PERPENDICULAR
Toggle Bit
YES
YES
Width
7.5 mm
13.97 mm
Write Cycle Time-Max (tWC)
3 ms
10 ms
Base Number Matches
2
2
Screening Level
MIL-STD-883 Class C
Compare AT28C256F-25SC with alternatives
Compare AT28C256E-25UM/883 with alternatives