AT28C16E-15JI
vs
28C16A-15I/P
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
QFJ
DIP
Package Description
PLASTIC, MS-016AE, LCC-32
0.600 INCH, PLASTIC, DIP-24
Pin Count
32
24
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
150 ns
150 ns
Additional Feature
AUTOMATIC WRITE; 10 YEARS DATA RETENTION
AUTOMATIC WRITE; BULK ERASE; 10K ERASE/WRITE CYCLES MIN.; 1MS BYTE WRITE; DATA RETENTION > 10 YEARS
Command User Interface
NO
NO
Data Polling
YES
YES
Data Retention Time-Min
10
10
Endurance
100000 Write/Erase Cycles
10000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
R-PDIP-T24
JESD-609 Code
e0
e0
Length
13.97 mm
31.75 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Terminals
32
24
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2KX8
2KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC32,.5X.6
DIP24,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.55 mm
4.83 mm
Standby Current-Max
0.0001 A
0.0001 A
Supply Current-Max
0.045 mA
0.032 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Toggle Bit
NO
NO
Width
11.43 mm
15.24 mm
Write Cycle Time-Max (tWC)
0.2 ms
1 ms
Base Number Matches
2
1
Compare AT28C16E-15JI with alternatives
Compare 28C16A-15I/P with alternatives