Part Details for 28C16A-15I/P by Microchip Technology Inc
Overview of 28C16A-15I/P by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 28C16A-15I/P
28C16A-15I/P CAD Models
28C16A-15I/P Part Data Attributes
|
28C16A-15I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
28C16A-15I/P
Microchip Technology Inc
2K X 8 EEPROM 5V, 150 ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE; BULK ERASE; 10K ERASE/WRITE CYCLES MIN.; 1MS BYTE WRITE; DATA RETENTION > 10 YEARS | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.032 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 1 ms |
Alternate Parts for 28C16A-15I/P
This table gives cross-reference parts and alternative options found for 28C16A-15I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28C16A-15I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM5516AH-150 | LSI Corporation | Check for Price | EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24 | 28C16A-15I/P vs DM5516AH-150 |
X2816CP-15 | Xicor Inc | Check for Price | EEPROM, 2KX8, 150ns, Parallel, NMOS, PDIP24, PLASTIC, DIP-24 | 28C16A-15I/P vs X2816CP-15 |
DM2816AH-150/B | LSI Corporation | Check for Price | EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24 | 28C16A-15I/P vs DM2816AH-150/B |
XLE28C16AP-150 | Exel Microelectronics Inc | Check for Price | EEPROM, 2KX8, 150ns, Parallel, CMOS, PDIP24, | 28C16A-15I/P vs XLE28C16AP-150 |
X28C16D-15 | Xicor Inc | Check for Price | EEPROM, 2KX8, 150ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | 28C16A-15I/P vs X28C16D-15 |
28C16AF-15I/J | Microchip Technology Inc | Check for Price | 2K X 8 EEPROM 5V, 150 ns, CDIP24, CERDIP-24 | 28C16A-15I/P vs 28C16AF-15I/J |
28C16A-15/P | Microchip Technology Inc | Check for Price | 2K X 8 EEPROM 5V, 150 ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | 28C16A-15I/P vs 28C16A-15/P |