AT28C010E-15LM vs X28C010FMB-15 feature comparison

AT28C010E-15LM Atmel Corporation

Buy Now Datasheet

X28C010FMB-15 Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP INTERSIL CORP
Part Package Code LCC DFP
Package Description QCCN, LCC44,.65SQ DFP, FL32,.5
Pin Count 44 32
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
Additional Feature PAGE WRITE PAGE WRITE
Command User Interface NO NO
Data Polling YES YES
Endurance 100000 Write/Erase Cycles
JESD-30 Code S-CQCC-N44 R-CDFP-F32
JESD-609 Code e0 e3
Length 16.55 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 44 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN DFP
Package Equivalence Code LCC44,.65SQ FL32,.5
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Page Size 128 words 256 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.74 mm 3.05 mm
Standby Current-Max 0.0003 A 0.0005 A
Supply Current-Max 0.08 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form NO LEAD FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Toggle Bit YES YES
Width 16.55 mm 11.049 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 2 3
Screening Level MIL-STD-883

Compare AT28C010E-15LM with alternatives

Compare X28C010FMB-15 with alternatives