AT27LV4096-20JCT/R vs AM27C4096-200JI feature comparison

AT27LV4096-20JCT/R Atmel Corporation

Buy Now Datasheet

AM27C4096-200JI AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ADVANCED MICRO DEVICES INC
Part Package Code LCC LCC
Package Description QCCJ, QCCJ, LDCC44,.7SQ
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 200 ns 200 ns
JESD-30 Code S-PQCC-J44 S-PQCC-J44
Length 16.5862 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type UVPROM OTP ROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256KX16 256KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Supply Current-Max 0.03 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm
Base Number Matches 1 3
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Package Equivalence Code LDCC44,.7SQ
Standby Current-Max 0.0001 A
Terminal Finish TIN LEAD

Compare AT27LV4096-20JCT/R with alternatives

Compare AM27C4096-200JI with alternatives