Part Details for AM27C4096-200JI by AMD
Overview of AM27C4096-200JI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200JI | Rochester Electronics LLC | UVPROM, |
Part Details for AM27C4096-200JI
AM27C4096-200JI CAD Models
AM27C4096-200JI Part Data Attributes
|
AM27C4096-200JI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C4096-200JI
AMD
OTP ROM, 256KX16, 200ns, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for AM27C4096-200JI
This table gives cross-reference parts and alternative options found for AM27C4096-200JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C4096-200JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM27C240VE200 | IC 256K X 16 OTPROM, 200 ns, PQCC44, PLASTIC, LCC-44, Programmable ROM | National Semiconductor Corporation | AM27C4096-200JI vs NM27C240VE200 |
AT27C4096-20JCT/R | OTP ROM, 256KX16, 200ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AM27C4096-200JI vs AT27C4096-20JCT/R |
NM27C240VE200 | 256KX16 OTPROM, 200ns, PQCC44, PLASTIC, LCC-44 | Texas Instruments | AM27C4096-200JI vs NM27C240VE200 |
M27C4002-20C6 | 256KX16 OTPROM, 200ns, PQCC44, LEAD FREE, PLASTIC, LCC-44 | STMicroelectronics | AM27C4096-200JI vs M27C4002-20C6 |
M27C4002-20C6TR | 256KX16 OTPROM, 200ns, PQCC44, LEAD FREE, PLASTIC, LCC-44 | STMicroelectronics | AM27C4096-200JI vs M27C4002-20C6TR |
AT27C4096-20JIT/R | OTP ROM, 256KX16, 200ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AM27C4096-200JI vs AT27C4096-20JIT/R |