AT27LV256A-15JIT/R vs AM27X256-150JC feature comparison

AT27LV256A-15JIT/R Atmel Corporation

Buy Now Datasheet

AM27X256-150JC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code QFJ
Package Description QCCJ,
Pin Count 32
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 150 ns
JESD-30 Code R-PQCC-J32
Length 13.97 mm
Memory Density 262144 bit
Memory IC Type OTP ROM
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 32768 words
Number of Words Code 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 3.55 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.43 mm
Base Number Matches 1 3

Compare AT27LV256A-15JIT/R with alternatives