M27V256-150B1
vs
M27C256B-60C3X
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
DIP
QFJ
Package Description
0.600 INCH, PLASTIC, DIP-28
PLASTIC, LCC-32
Pin Count
28
32
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
150 ns
60 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDIP-T28
R-PQCC-J32
JESD-609 Code
e0
e3
Length
37.085 mm
13.995 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
32
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
32KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP28,.6
LDCC32,.5X.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
12.75 V
12.75 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
3.56 mm
Standby Current-Max
0.00001 A
0.0001 A
Supply Current-Max
0.01 mA
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
11.455 mm
Base Number Matches
1
1
Compare M27V256-150B1 with alternatives
Compare M27C256B-60C3X with alternatives