AT27C2048-90JIT/R vs AM27C2048-90JI feature comparison

AT27C2048-90JIT/R Atmel Corporation

Buy Now Datasheet

AM27C2048-90JI Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC
Package Description QCCJ,
Pin Count 44
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 90 ns
JESD-30 Code S-PQCC-J44
JESD-609 Code e0
Length 16.5862 mm
Memory Density 2097152 bit
Memory IC Type OTP ROM
Memory Width 16
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 44
Number of Words 131072 words
Number of Words Code 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 128KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 16.5862 mm
Base Number Matches 1 3

Compare AT27C2048-90JIT/R with alternatives