AT27C1024L-25DC2
vs
AT27C1024L-25LM/883
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Package Description
DIP, DIP40,.6
QCCN, LCC44,.65SQ
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.61
8542.32.00.61
Access Time-Max
250 ns
250 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-XDIP-T40
S-CQCC-N44
JESD-609 Code
e0
e0
Memory Density
1048576 bit
1048576 bit
Memory IC Type
UVPROM MODULE
UVPROM MODULE
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
40
44
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX16
64KX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP40,.6
LCC44,.65SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.0001 A
0.0001 A
Supply Current-Max
0.035 mA
0.04 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Base Number Matches
1
1
Part Package Code
LCC
Pin Count
44
Length
16.55 mm
Parallel/Serial
PARALLEL
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
3.25 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Width
16.55 mm
Compare AT27C1024L-25DC2 with alternatives
Compare AT27C1024L-25LM/883 with alternatives