There are no models available for this part yet.
Overview of AT27C1024L-25DC2 by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
CAD Models for AT27C1024L-25DC2 by Atmel Corporation
Part Data Attributes for AT27C1024L-25DC2 by Atmel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ATMEL CORP
|
Package Description
|
DIP, DIP40,.6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.61
|
Access Time-Max
|
250 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XDIP-T40
|
JESD-609 Code
|
e0
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
UVPROM MODULE
|
Memory Width
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
40
|
Number of Words
|
65536 words
|
Number of Words Code
|
64000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
64KX16
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP40,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Standby Current-Max
|
0.0001 A
|
Supply Current-Max
|
0.035 mA
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for AT27C1024L-25DC2
This table gives cross-reference parts and alternative options found for AT27C1024L-25DC2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C1024L-25DC2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C1024L-25DI | UVPROM, 64KX16, 250ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | AT27C1024L-25DC2 vs AT27C1024L-25DI |
AM27C1024-255DCB | UVPROM, 64KX16, 250ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | AT27C1024L-25DC2 vs AM27C1024-255DCB |
AM27C1024-250DEB | UVPROM, 64KX16, 250ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | AT27C1024L-25DC2 vs AM27C1024-250DEB |
AM27C1024-255DI | UVPROM, 64KX16, 250ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | AT27C1024L-25DC2 vs AM27C1024-255DI |
TMS27C210A-25JE4 | 64KX16 UVPROM, 250ns, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | AT27C1024L-25DC2 vs TMS27C210A-25JE4 |
AM27C1024-255DIB | UVPROM, 64KX16, 250ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | AT27C1024L-25DC2 vs AM27C1024-255DIB |
AT27C1024L-25DI2 | EPROM, 64KX16, 250ns, CMOS, CDIP40 | Atmel Corporation | AT27C1024L-25DC2 vs AT27C1024L-25DI2 |
5962-8680502QC | UVPROM, 64KX16, 250ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | AT27C1024L-25DC2 vs 5962-8680502QC |
AT27C1024-25DM/883 | UVPROM, 64KX16, 250ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | AT27C1024L-25DC2 vs AT27C1024-25DM/883 |
AM27C1024-250DIB | UVPROM, 64KX16, 250ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | AT27C1024L-25DC2 vs AM27C1024-250DIB |