AT27C1024L-20DM/883 vs AM27C1024-200DE feature comparison

AT27C1024L-20DM/883 Atmel Corporation

Buy Now Datasheet

AM27C1024-200DE Cypress Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP
Package Description WDIP, DIP40,.6
Pin Count 40
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.61
Access Time-Max 200 ns
I/O Type COMMON
JESD-30 Code R-GDIP-T40
JESD-609 Code e0
Length 52.45 mm
Memory Density 1048576 bit
Memory IC Type UVPROM MODULE
Memory Width 16
Number of Functions 1
Number of Terminals 40
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 64KX16
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED
Package Code WDIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR
Package Style IN-LINE, WINDOW
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.72 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.04 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
Base Number Matches 1 3

Compare AT27C1024L-20DM/883 with alternatives