AT27BV256-15TC vs M27C256B-20N7X feature comparison

AT27BV256-15TC Atmel Corporation

Buy Now Datasheet

M27C256B-20N7X STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP STMICROELECTRONICS
Part Package Code TSOP TSOP
Package Description PLASTIC, TSOP-28 LSSOP,
Pin Count 28 28
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 150 ns 150 ns
Additional Feature CAN ALSO BE OPERATED AT 4.5V TO 5.5V RANGE
I/O Type COMMON
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0
Length 11.8 mm 11.8 mm
Memory Density 262144 bit 4096 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 512
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
Organization 32KX8 512X8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 LSSOP
Package Equivalence Code TSSOP28,.53,22
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Programming Voltage 13 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.25 mm
Standby Current-Max 0.00002 A
Supply Current-Max 0.02 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.55 mm 0.55 mm
Terminal Position DUAL DUAL
Width 8 mm 8 mm
Base Number Matches 1 1

Compare AT27BV256-15TC with alternatives

Compare M27C256B-20N7X with alternatives