AT26DF161A-MU
vs
W25X16VDAIZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
WINBOND ELECTRONICS CORP
Part Package Code
DFN
DIP
Package Description
6 X 5 MM, 1 MM HEIGHT, GREEN, MLF-8
0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count
8
8
Manufacturer Package Code
MLF
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
70 MHz
50 MHz
Data Retention Time-Min
20
20
Endurance
100000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
R-XDSO-N8
R-PDIP-T8
Length
6 mm
9.27 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
1
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
16777216 words
2097152 words
Number of Words Code
16000000
2000000
Operating Mode
ASYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
16MX1
2MX8
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VSON
DIP
Package Equivalence Code
SOLCC8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
IN-LINE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
2.7 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
5.33 mm
Serial Bus Type
SPI
SPI
Standby Current-Max
0.000015 A
0.00001 A
Supply Current-Max
0.02 mA
0.018 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
5 mm
7.62 mm
Write Protection
HARDWARE/SOFTWARE
HARDWARE/SOFTWARE
Base Number Matches
1
1
Output Characteristics
3-STATE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare AT26DF161A-MU with alternatives
Compare W25X16VDAIZ with alternatives