Part Details for AT26DF161A-MU by Atmel Corporation
Overview of AT26DF161A-MU by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT26DF161A-MU
AT26DF161A-MU CAD Models
AT26DF161A-MU Part Data Attributes
|
AT26DF161A-MU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT26DF161A-MU
Atmel Corporation
Flash, 16MX1, 6 X 5 MM, 1 MM HEIGHT, GREEN, MLF-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DFN | |
Package Description | 6 X 5 MM, 1 MM HEIGHT, GREEN, MLF-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 70 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-N8 | |
Length | 6 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT26DF161A-MU
This table gives cross-reference parts and alternative options found for AT26DF161A-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT26DF161A-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25PX16STVMP6TG | Numonyx Memory Solutions | Check for Price | EEPROM, 2MX8, Serial, CMOS, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | AT26DF161A-MU vs M25PX16STVMP6TG |
M25PX16STVMP6P | Numonyx Memory Solutions | Check for Price | EEPROM, 2MX8, Serial, CMOS, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | AT26DF161A-MU vs M25PX16STVMP6P |
AT45DB161E-SHFHA-T | Adesto Technologies Corporation | Check for Price | Flash, | AT26DF161A-MU vs AT45DB161E-SHFHA-T |
M25PX16SOVMP6P | Numonyx Memory Solutions | Check for Price | EEPROM, 2MX8, Serial, CMOS, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | AT26DF161A-MU vs M25PX16SOVMP6P |
AT45DB161D-SU-2.5 | Adesto Technologies Corporation | Check for Price | Flash, 16MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | AT26DF161A-MU vs AT45DB161D-SU-2.5 |
M25P16SVMP6TG | Numonyx Memory Solutions | Check for Price | Flash, 2MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | AT26DF161A-MU vs M25P16SVMP6TG |
M25PE16-VMP6P | Numonyx Memory Solutions | Check for Price | Flash, 2MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | AT26DF161A-MU vs M25PE16-VMP6P |
M25P16-VBA6G | Numonyx Memory Solutions | Check for Price | Flash, 2MX8, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | AT26DF161A-MU vs M25P16-VBA6G |
M25P16-VMF6P | Micron Technology Inc | $0.8038 | Flash, 2MX8, PDSO16, ROHS COMPLIANT, PACKAGE | AT26DF161A-MU vs M25P16-VMF6P |
M25P16SVMF6TG | Numonyx Memory Solutions | Check for Price | Flash, 2MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | AT26DF161A-MU vs M25P16SVMF6TG |