AT26DF161A-MU vs M25P16-VMF6T feature comparison

AT26DF161A-MU Atmel Corporation

Buy Now Datasheet

M25P16-VMF6T Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP NUMONYX
Part Package Code DFN SOIC
Package Description 6 X 5 MM, 1 MM HEIGHT, GREEN, MLF-8 SOP,
Pin Count 8 16
Manufacturer Package Code MLF
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 70 MHz 50 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-XDSO-N8 R-PDSO-G16
Length 6 mm 10.3 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Number of Functions 1 1
Number of Terminals 8 16
Number of Words 16777216 words 2097152 words
Number of Words Code 16000000 2000000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX1 2MX8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VSON SOP
Package Equivalence Code SOLCC8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 2.65 mm
Serial Bus Type SPI
Standby Current-Max 0.000015 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 5 mm 7.5 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 3
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn85Pb15)

Compare AT26DF161A-MU with alternatives

Compare M25P16-VMF6T with alternatives