AT25HP512-10CC-2.7
vs
AT24C512BN-SH-B
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
TSON, SOLCC8,.25
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
5 MHz
1 MHz
Data Retention Time-Min
40
40
Endurance
100000 Write/Erase Cycles
1000000 Write/Erase Cycles
JESD-30 Code
R-XDSO-N8
R-PDSO-G8
JESD-609 Code
e0
Length
5.99 mm
4.9 mm
Memory Density
524288 bit
524288 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
64KX8
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
TSON
SOP
Package Equivalence Code
SOLCC8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.14 mm
1.75 mm
Serial Bus Type
SPI
I2C
Standby Current-Max
0.000002 A
0.000006 A
Supply Current-Max
0.01 mA
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
2.5 V
Supply Voltage-Nom (Vsup)
3.3 V
3.6 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
4.93 mm
3.9 mm
Write Cycle Time-Max (tWC)
10 ms
5 ms
Write Protection
HARDWARE/SOFTWARE
HARDWARE/SOFTWARE
Base Number Matches
1
2
Samacsys Manufacturer
Microchip
I2C Control Byte
1010DDDR
Page Size
128 words
Programming Voltage
3.6 V
Compare AT25HP512-10CC-2.7 with alternatives
Compare AT24C512BN-SH-B with alternatives