AT24C512BN-SH-B
vs
AT25HP512C1-10CU-1.8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ATMEL CORP
Package Description
SOIC-8
SON, SOLCC8,.3
Reach Compliance Code
unknown
compliant
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
1 MHz
2 MHz
Data Retention Time-Min
40
40
Endurance
1000000 Write/Erase Cycles
100000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G8
R-XDSO-N8
Length
4.9 mm
8 mm
Memory Density
524288 bit
524288 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
64KX8
64KX8
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
SON
Package Equivalence Code
SOP8,.25
SOLCC8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Page Size
128 words
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
3.6 V
Seated Height-Max
1.75 mm
1.14 mm
Serial Bus Type
I2C
SPI
Standby Current-Max
0.000006 A
0.000002 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
1.8 V
Supply Voltage-Nom (Vsup)
3.6 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
5 mm
Write Cycle Time-Max (tWC)
5 ms
10 ms
Write Protection
HARDWARE/SOFTWARE
HARDWARE/SOFTWARE
Base Number Matches
2
1
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.32.00.51
JESD-609 Code
e4
Qualification Status
Not Qualified
Terminal Finish
GOLD OVER NICKEL
Compare AT24C512BN-SH-B with alternatives
Compare AT25HP512C1-10CU-1.8 with alternatives