AT25F512B-MAH-T
vs
AT25HP512C1-10CC-2.7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADESTO TECHNOLOGIES CORP
ATMEL CORP
Part Package Code
SON
SOIC
Package Description
2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-236, MO-252, UDNF-8
TSON, SOLCC8,.3
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
70 MHz
5 MHz
JESD-30 Code
R-XDSO-N8
R-XDSO-N8
JESD-609 Code
e4
e0
Length
3 mm
8 mm
Memory Density
524288 bit
524288 bit
Memory IC Type
FLASH
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
64KX8
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
VSON
TSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.6 mm
1.14 mm
Serial Bus Type
SPI
SPI
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
2 mm
5 mm
Base Number Matches
2
1
Rohs Code
No
Data Retention Time-Min
40
Endurance
100000 Write/Erase Cycles
Package Equivalence Code
SOLCC8,.3
Standby Current-Max
0.000002 A
Supply Current-Max
0.01 mA
Write Cycle Time-Max (tWC)
10 ms
Write Protection
HARDWARE/SOFTWARE
Compare AT25F512B-MAH-T with alternatives
Compare AT25HP512C1-10CC-2.7 with alternatives