Part Details for AT25F512B-MAH-T by Adesto Technologies Corporation
Overview of AT25F512B-MAH-T by Adesto Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT25F512B-MAH-T
AT25F512B-MAH-T CAD Models
AT25F512B-MAH-T Part Data Attributes
|
AT25F512B-MAH-T
Adesto Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25F512B-MAH-T
Adesto Technologies Corporation
EEPROM, 64KX8, Serial, CMOS, 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-236, MO-252, UDNF-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADESTO TECHNOLOGIES CORP | |
Part Package Code | SON | |
Package Description | 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-236, MO-252, UDNF-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 70 MHz | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for AT25F512B-MAH-T
This table gives cross-reference parts and alternative options found for AT25F512B-MAH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25F512B-MAH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95512-DWMB4TP/K | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFP-8 | STMicroelectronics | AT25F512B-MAH-T vs M95512-DWMB4TP/K |
M24512-RMB6G | EEPROM 5V | STMicroelectronics | AT25F512B-MAH-T vs M24512-RMB6G |
AT25HP512CI-10CI-2.7 | EEPROM, 64KX8, Serial, CMOS, 8 X 5 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | Atmel Corporation | AT25F512B-MAH-T vs AT25HP512CI-10CI-2.7 |
AT24C512B-10PU-1.8 | EEPROM, 64KX8, Serial, PDIP8 | Microchip Technology Inc | AT25F512B-MAH-T vs AT24C512B-10PU-1.8 |
M24512-RBN6TG | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 | STMicroelectronics | AT25F512B-MAH-T vs M24512-RBN6TG |
M95512-RMC6P | SPI BUS SERIAL EEPROM | STMicroelectronics | AT25F512B-MAH-T vs M95512-RMC6P |
M24512-WBN6T | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | AT25F512B-MAH-T vs M24512-WBN6T |
M95512-DWMB4TG/K | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFP-8 | STMicroelectronics | AT25F512B-MAH-T vs M95512-DWMB4TG/K |
M25P05-AVZW6G | Flash, 64KX8, PDSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 | Numonyx Memory Solutions | AT25F512B-MAH-T vs M25P05-AVZW6G |
AT24C512C1-10CI-2.7 | EEPROM, 64KX8, Serial, CMOS, 8 X 5 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | Atmel Corporation | AT25F512B-MAH-T vs AT24C512C1-10CI-2.7 |