AT24CM01-SHM-T vs AT24CM01-SHD feature comparison

AT24CM01-SHM-T Atmel Corporation

Buy Now Datasheet

AT24CM01-SHD Atmel Corporation

Buy Now Datasheet
Yes
Transferred Transferred
ATMEL CORP ATMEL CORP
SOIC
SOP, SOP8,.3 SOP,
8
compliant unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
0.4 MHz 1 MHz
40
1000000 Write/Erase Cycles
1010DDMR
R-PDSO-G8 R-PDSO-G8
e4
5.29 mm 5.29 mm
1048576 bit 1048576 bit
EEPROM EEPROM
8 8
3
1 1
8 8
131072 words 131072 words
128000 128000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
128KX8 128KX8
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
SERIAL SERIAL
260
Not Qualified
2.16 mm 2.16 mm
I2C I2C
0.000001 A
0.003 mA
5.5 V 5.5 V
1.7 V 2.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
40
5.24 mm 5.24 mm
5 ms 5 ms
HARDWARE
2 2

Compare AT24CM01-SHM-T with alternatives