AT24CM01-SHM-T vs AT24CM01-S11M-B feature comparison

AT24CM01-SHM-T Microchip Technology Inc

Buy Now Datasheet

AT24CM01-S11M-B Microchip Technology Inc

Buy Now Datasheet
Yes
Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
0.208 INCH, GREEN, PLASTIC, SOIC-8 SOIC-8
compliant compliant
5 Weeks
Microchip
0.4 MHz 1 MHz
100
1000000 Write/Erase Cycles
1010DDMR
R-PDSO-G8 R-PDSO-G8
e4
5.29 mm 5.29 mm
1048576 bit 1048576 bit
EEPROM EEPROM
8 8
3
1 1
1
8 8
131072 words 131072 words
128000 128000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
128KX8 128KX8
OPEN-DRAIN
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
SERIAL SERIAL
Not Qualified
NO
TS 16949
2.16 mm 2.16 mm
I2C I2C
0.000001 A
0.003 mA
5.5 V 5.5 V
1.7 V 1.7 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
5.24 mm 5.24 mm
5 ms 5 ms
HARDWARE
2 2
EAR99
8542.32.00.51

Compare AT24CM01-SHM-T with alternatives

Compare AT24CM01-S11M-B with alternatives