AT24C16C-MEHM-T vs M28W160ECB70ZB1U feature comparison

AT24C16C-MEHM-T Atmel Corporation

Buy Now Datasheet

M28W160ECB70ZB1U Numonyx Memory Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP NUMONYX
Part Package Code DFN BGA
Package Description VSON, SOLCC8,.08,16 TFBGA,
Pin Count 8 46
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 1 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010MMMR
JESD-30 Code R-PDSO-N8 R-PBGA-B46
JESD-609 Code e4
Length 2.2 mm 6.39 mm
Memory Density 16384 bit 16777216 bit
Memory IC Type EEPROM FLASH
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 8 46
Number of Words 2048 words 1048576 words
Number of Words Code 2000 1000000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2KX8 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON TFBGA
Package Equivalence Code SOLCC8,.08,16
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial SERIAL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.4 mm 1.2 mm
Serial Bus Type I2C
Standby Current-Max 0.000001 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 1.7 V 2.7 V
Supply Voltage-Nom (Vsup) 2.5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD BALL
Terminal Pitch 0.4 mm 0.75 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 1.8 mm 6.37 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE
Base Number Matches 2 1
Additional Feature BOTTOM BOOT BLOCK
Boot Block BOTTOM
Programming Voltage 3 V
Type NOR TYPE

Compare AT24C16C-MEHM-T with alternatives

Compare M28W160ECB70ZB1U with alternatives