M28W160ECB70ZB1U
vs
AT25640B-MEHL-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NUMONYX
ATMEL CORP
Part Package Code
BGA
DFN
Package Description
TFBGA,
VSON, SOLCC8,.08,16
Pin Count
46
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
BOTTOM BOOT BLOCK
Boot Block
BOTTOM
JESD-30 Code
R-PBGA-B46
R-PDSO-N8
Length
6.39 mm
2.2 mm
Memory Density
16777216 bit
65536 bit
Memory IC Type
FLASH
EEPROM
Memory Width
16
8
Number of Functions
1
1
Number of Terminals
46
8
Number of Words
1048576 words
8192 words
Number of Words Code
1000000
8000
Operating Mode
ASYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
8KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
VSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial
PARALLEL
SERIAL
Programming Voltage
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
0.4 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
1.8 V
Supply Voltage-Nom (Vsup)
3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
BALL
NO LEAD
Terminal Pitch
0.75 mm
0.4 mm
Terminal Position
BOTTOM
DUAL
Type
NOR TYPE
Width
6.37 mm
1.8 mm
Base Number Matches
1
2
Rohs Code
Yes
Clock Frequency-Max (fCLK)
20 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-609 Code
e4
Package Equivalence Code
SOLCC8,.08,16
Serial Bus Type
SPI
Standby Current-Max
0.000006 A
Supply Current-Max
0.01 mA
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Compare M28W160ECB70ZB1U with alternatives
Compare AT25640B-MEHL-T with alternatives