AT24C04SC-10WI vs H1832CH feature comparison

AT24C04SC-10WI Atmel Corporation

Buy Now Datasheet

H1832CH Hughes Aircraft

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP HUGHES AIRCRAFT
Part Package Code WAFER
Package Description DIE, ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Clock Frequency-Max (fCLK) 0.4 MHz
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDXR
JESD-30 Code X-XUUC-N X-XUUC-N
JESD-609 Code e0
Memory Density 4096 bit 524288 bit
Memory IC Type EEPROM MASK ROM
Memory Width 8 8
Number of Functions 1 1
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512X8 64KX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Parallel/Serial SERIAL PARALLEL
Qualification Status Not Qualified Not Qualified
Serial Bus Type I2C
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Write Cycle Time-Max (tWC) 5 ms
Base Number Matches 1 1
Access Time-Max 200 ns
Additional Feature STATIC CMOS
Output Characteristics 3-STATE
Supply Current-Max 0.065 mA

Compare AT24C04SC-10WI with alternatives

Compare H1832CH with alternatives