AT24C02C-SSHM-T-537 vs IS24C02A-2ZI feature comparison

AT24C02C-SSHM-T-537 Microchip Technology Inc

Buy Now Datasheet

IS24C02A-2ZI Integrated Silicon Solution Inc

Buy Now Datasheet
Active Obsolete
MICROCHIP TECHNOLOGY INC INTEGRATED SILICON SOLUTION INC
SOIC-8 LEAD FREE, MO-153, TSSOP-8
compliant unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
7 Weeks
1 MHz 1 MHz
100 100
1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
1010DDDR 1010DDDR
R-PDSO-G8 R-PDSO-G8
4.925 mm 4.4 mm
2048 bit 2048 bit
EEPROM EEPROM
8 8
1 1
1
8 8
256 words 256 words
256 256
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
256X8 256X8
OPEN-DRAIN
PLASTIC/EPOXY PLASTIC/EPOXY
SOP TSSOP
SOP8,.23 TSSOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SERIAL SERIAL
2.5 V
1.75 mm 1.2 mm
I2C I2C
0.000006 A 0.000001 A
0.003 mA 0.003 mA
5.5 V 5.5 V
1.7 V 1.8 V
2.5 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
1.27 mm 0.65 mm
DUAL DUAL
3.9 mm 3 mm
5 ms 5 ms
HARDWARE HARDWARE
1 1
No
No
TSSOP
8
e0
Not Qualified
TIN LEAD

Compare AT24C02C-SSHM-T-537 with alternatives

Compare IS24C02A-2ZI with alternatives