AT21CS01-UUM0B-B
vs
AT21CS01-WWUHM10-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
VFBGA,
DIE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Date Of Intro
2017-10-09
2017-10-09
JESD-30 Code
R-PBGA-B4
X-XUUC-N
Memory Density
1024 bit
1024 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
4
Number of Words
128 words
128 words
Number of Words Code
128
128
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128X8
128X8
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
VFBGA
DIE
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
UNCASED CHIP
Parallel/Serial
SERIAL
SERIAL
Screening Level
ISO/TS-16949
ISO/TS-16949
Seated Height-Max
0.355 mm
Serial Bus Type
1-WIRE
1-WIRE
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
UPPER
Write Cycle Time-Max (tWC)
5 ms
5 ms
Base Number Matches
1
1
Rohs Code
Yes
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
Number of Ports
1
Page Size
8 words
Reverse Pinout
NO
Standby Current-Max
0.0000015 A
Compare AT21CS01-UUM0B-B with alternatives
Compare AT21CS01-WWUHM10-T with alternatives