AT21CS01-UUM0B-B vs AT21CS01-SSHM12-B feature comparison

AT21CS01-UUM0B-B Microchip Technology Inc

Buy Now Datasheet

AT21CS01-SSHM12-B Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description VFBGA, SOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Date Of Intro 2017-10-09
JESD-30 Code R-PBGA-B4 R-PDSO-G8
Memory Density 1024 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 4 8
Number of Words 128 words 128 words
Number of Words Code 128 128
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128X8 128X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Screening Level ISO/TS-16949
Seated Height-Max 0.355 mm 1.75 mm
Serial Bus Type 1-WIRE 1-WIRE
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Pitch 0.4 mm 1.27 mm
Terminal Position BOTTOM DUAL
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 2
Length 4.9 mm
Supply Voltage-Nom (Vsup) 1.8 V
Width 3.9 mm

Compare AT21CS01-UUM0B-B with alternatives

Compare AT21CS01-SSHM12-B with alternatives