AT21CS01-MSHM10-B vs AT21CS01-MSHM10-T feature comparison

AT21CS01-MSHM10-B Microchip Technology Inc

Buy Now Datasheet

AT21CS01-MSHM10-T Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description VSON, SURF MNT 2,.14X.2 VSON, SURF MNT 2,.14X.2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.31.00.01
Date Of Intro 2017-10-09 2017-10-09
Data Retention Time-Min 100 100
Endurance 100000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PSSO-N2 R-PSSO-N2
Length 5 mm 5 mm
Memory Density 1024 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 2 2
Number of Words 128 words 128 words
Number of Words Code 128 128
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128X8 128X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSON
Package Equivalence Code SURF MNT 2,.14X.2 SURF MNT 2,.14X.2
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Page Size 8 words 8 words
Parallel/Serial SERIAL SERIAL
Programming Voltage 3.6 V
Reverse Pinout NO
Seated Height-Max 0.4 mm 0.4 mm
Serial Bus Type 1-WIRE 1-WIRE
Standby Current-Max 0.0000015 A 0.0000025 A
Supply Current-Max 0.0005 mA 0.0005 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 2 mm 2 mm
Terminal Position SINGLE SINGLE
Width 3.5 mm 3.5 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection SOFTWARE
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
I2C Control Byte 1010DDDR
JESD-609 Code e4
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AT21CS01-MSHM10-B with alternatives

Compare AT21CS01-MSHM10-T with alternatives