AT21CS01-MSHM10-B vs AT21CS01-UHM10-B feature comparison

AT21CS01-MSHM10-B Microchip Technology Inc

Buy Now Datasheet

AT21CS01-UHM10-B Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description VSON, SURF MNT 2,.14X.2 VFBGA,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Date Of Intro 2017-10-09 2017-10-09
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PSSO-N2 R-PBGA-B4
Length 5 mm
Memory Density 1024 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 2 4
Number of Words 128 words 128 words
Number of Words Code 128 128
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128X8 128X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VFBGA
Package Equivalence Code SURF MNT 2,.14X.2
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size 8 words
Parallel/Serial SERIAL SERIAL
Programming Voltage 3.6 V
Reverse Pinout NO
Seated Height-Max 0.4 mm 0.355 mm
Serial Bus Type 1-WIRE 1-WIRE
Standby Current-Max 0.0000015 A
Supply Current-Max 0.0005 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD BALL
Terminal Pitch 2 mm 0.4 mm
Terminal Position SINGLE BOTTOM
Width 3.5 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection SOFTWARE
Base Number Matches 1 1
Screening Level ISO/TS-16949

Compare AT21CS01-MSHM10-B with alternatives

Compare AT21CS01-UHM10-B with alternatives