AT201932RD199
vs
9609-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
ALPHA WIRE CO
CONSOLIDATED ELECTRONIC WIRE & CABLE
Reach Compliance Code
compliant
unknown
Conductor Finish
SILVER
SILVER
Conductor Material
COPPER ALLOY
COPPER
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
Cross Section Area
0.518 mm2
Diameter
1.47 mm
1.47 mm
Insulator Material
POLYTETRAFLUOROETHYLENE
PTFE
Number of Conductors
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-55 °C
Rated Voltage
600 V
600 V
Resistance
0.029 Ω
Shielding
NO
NO
Stranding
19X32
19X32
Wire Gauge
20 AWG
20 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
1
1
Additional Feature
STANDARD: MIL-W-16878/4
Application
INTERNAL WIRING OF ELECTRICAL, ELECTRONIC EQUIPMENT
Approvals
MIL; UL
MIL Conformance
YES
Compare AT201932RD199 with alternatives
Compare 9609-1 with alternatives