AT17LV512-10CI
vs
AT17LV512-10JJ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
SOIC
LPCC
Package Description
6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8
QCCJ,
Pin Count
8
20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO
IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO
Clock Frequency-Max (fCLK)
10 MHz
10 MHz
Data Retention Time-Min
90
Endurance
100000 Write/Erase Cycles
JESD-30 Code
S-XDSO-N8
S-PQCC-J20
JESD-609 Code
e0
e3
Length
5.99 mm
8.9662 mm
Memory Density
524288 bit
524288 bit
Memory IC Type
CONFIGURATION MEMORY
CONFIGURATION MEMORY
Memory Width
1
1
Moisture Sensitivity Level
3
2
Number of Functions
1
1
Number of Terminals
8
20
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
512KX1
512KX1
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
SON
QCCJ
Package Equivalence Code
SOLCC8,.25
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.14 mm
4.572 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.01 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
NO LEAD
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
5.99 mm
8.9662 mm
Base Number Matches
1
1
Compare AT17LV512-10CI with alternatives
Compare AT17LV512-10JJ with alternatives