AT17LV512-10CI
vs
AT17LV512-10CC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
SOIC
SOIC
Package Description
6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8
6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO
IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO
Clock Frequency-Max (fCLK)
10 MHz
15 MHz
Data Retention Time-Min
90
190
Endurance
100000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
S-XDSO-N8
S-XDSO-N8
JESD-609 Code
e0
e0
Length
5.99 mm
5.99 mm
Memory Density
524288 bit
524288 bit
Memory IC Type
CONFIGURATION MEMORY
CONFIGURATION MEMORY
Memory Width
1
1
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
512KX1
512KX1
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SON
SON
Package Equivalence Code
SOLCC8,.25
SOLCC8,.25
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
240
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.14 mm
1.14 mm
Standby Current-Max
0.0001 A
0.0001 A
Supply Current-Max
0.01 mA
0.01 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.99 mm
5.99 mm
Base Number Matches
1
1
Compare AT17LV512-10CI with alternatives
Compare AT17LV512-10CC with alternatives