AT17LV010-10JU
vs
XC1765D-PC20I
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
XILINX INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Additional Feature |
IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO
|
USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS
|
Clock Frequency-Max (fCLK) |
10 MHz
|
5 MHz
|
Data Retention Time-Min |
90
|
|
Endurance |
100000 Write/Erase Cycles
|
|
JESD-30 Code |
S-PQCC-J20
|
S-PQCC-J20
|
JESD-609 Code |
e3
|
e0
|
Length |
8.9662 mm
|
8.9662 mm
|
Memory Density |
1048576 bit
|
65536 bit
|
Memory IC Type |
EEPROM
|
CONFIGURATION MEMORY
|
Memory Width |
1
|
1
|
Moisture Sensitivity Level |
2
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Number of Words |
1048576 words
|
65536 words
|
Number of Words Code |
1000000
|
64000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
1MX1
|
64KX1
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC20,.4SQ
|
LDCC20,.4SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
4.57 mm
|
Standby Current-Max |
0.0002 A
|
0.0015 A
|
Supply Current-Max |
0.01 mA
|
0.01 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
3 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
8.9662 mm
|
8.9662 mm
|
Write Protection |
HARDWARE
|
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
QLCC
|
Package Description |
|
QCCJ, LDCC20,.4SQ
|
Pin Count |
|
20
|
I/O Type |
|
COMMON
|
Output Characteristics |
|
3-STATE
|
Power Supplies |
|
5 V
|
|
|
|
Compare AT17LV010-10JU with alternatives
Compare XC1765D-PC20I with alternatives