AT17F040-30CI
vs
XCF04SVOG20C0936
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
XILINX INC
|
Part Package Code |
SOIC
|
TSSOP
|
Package Description |
6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8
|
TSSOP,
|
Pin Count |
8
|
20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.B.1.B.1
|
3A991.B.1.B.1
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Clock Frequency-Max (fCLK) |
33 MHz
|
|
JESD-30 Code |
S-XDSO-N8
|
R-PDSO-G20
|
JESD-609 Code |
e0
|
e3
|
Length |
5.99 mm
|
6.5024 mm
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
CONFIGURATION MEMORY
|
CONFIGURATION MEMORY
|
Memory Width |
1
|
1
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
20
|
Number of Words |
4194304 words
|
4194304 words
|
Number of Words Code |
4000000
|
4000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
4MX1
|
4MX1
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
SON
|
TSSOP
|
Package Equivalence Code |
SOLCC8,.25
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.14 mm
|
1.19 mm
|
Standby Current-Max |
0.001 A
|
|
Supply Current-Max |
0.02 mA
|
|
Supply Voltage-Max (Vsup) |
3.63 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.97 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Type |
NOR TYPE
|
|
Width |
5.99 mm
|
4.4 mm
|
Write Cycle Time-Max (tWC) |
0.03 ms
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare AT17F040-30CI with alternatives
Compare XCF04SVOG20C0936 with alternatives