Part Details for XCF04SVOG20C0936 by AMD Xilinx
Overview of XCF04SVOG20C0936 by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XCF04SVOG20C0936
XCF04SVOG20C0936 CAD Models
XCF04SVOG20C0936 Part Data Attributes:
|
XCF04SVOG20C0936
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCF04SVOG20C0936
AMD Xilinx
Configuration Memory, 4MX1, Serial, CMOS, PDSO20, LEAD FREE, PLASTIC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5024 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.19 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for XCF04SVOG20C0936
This table gives cross-reference parts and alternative options found for XCF04SVOG20C0936. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCF04SVOG20C0936, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCF04SVO20C0936 | Configuration Memory, 4MX1, Serial, CMOS, PDSO20, PLASTIC, TSSOP-20 | AMD Xilinx | XCF04SVOG20C0936 vs XCF04SVO20C0936 |
XCF04SVO20CES | Configuration Memory, 4MX1, Serial, CMOS, PDSO20, PLASTIC, TSSOP-20 | AMD Xilinx | XCF04SVOG20C0936 vs XCF04SVO20CES |
XCF04SVO20C | Configuration Memory, 4MX1, Serial, CMOS, PDSO20, PLASTIC, TSSOP-20 | AMD Xilinx | XCF04SVOG20C0936 vs XCF04SVO20C |